The Latch-N-Lok 8-position plug features a 3A current rating and is constructed with black PPO insulation. It has a straight orientation and is available in a bulk packaging quantity of 100. The plug is designed to operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 3A |
| Depth | 36.6mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | PPO |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Latch-N-Lok |
| Termination | Solder |
| Wire/Cable Diameter | 6.73mm |
| RoHS | Compliant |