Amphenol 74903709 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 36.6mm |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PPO |
| Lead Free | Contains Lead |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | LATCH-N-LOK™ |
| Termination | Crimp |
| Wire/Cable Diameter | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74903709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.