
This 30-position through hole backplane connector features a copper alloy contact material and a 2mm pitch. It is available in a packaging quantity of 240 pieces per rail or tube. The METRAL series connector is not RoHS compliant. It is designed for use in backplane applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not Compliant |