
The Metral 2000 series backplane connector features 72 positions in a straight orientation, with a current rating of 1A and an operating temperature range of -55°C to 105°C. It meets the UL94 V-0 flammability rating and is RoHS compliant. The connector is available in packaging quantities of 24 and has a pitch of 2mm.
Sign in to ask questions about the Amphenol 74977-102001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 74977-102001LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 23.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® 2000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74977-102001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.