The Metral 2000 backplane connector features a copper alloy and bronze contact material with gold plating, supporting a current rating of 1A. It has a natural color housing and a natural color contact, with a flammability rating of UL94 V-0. The connector is available in a package quantity of 12, packaged in rail/tube packaging, and is RoHS compliant. It has a pitch of 2mm and a length of 47.94mm, with a depth of 17.8mm and a maximum operating temperature of 105°C, as well as a minimum operating temperature of -55°C.
Sign in to ask questions about the Amphenol 74977-104002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 74977-104002LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 47.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 144 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® 2000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74977-104002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.