This through-hole backplane connector features a 5-row straight orientation with a 2mm pitch. It is available in quantities of 240 and comes packaged in rail/tube form. The connector's housing is made of natural-colored material and has a bronze contact material. It operates within a temperature range of -55°C to 125°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Depth | 17.8mm |
| Housing Color | Natural |
| Length | 11.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |