
The METRAL Series backplane connector features a copper alloy, bronze contact material and a natural housing color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is available in a packaging quantity of 384 pieces and is packaged in rail/tube format. It has a pitch of 2mm and is terminated through a through hole. The METRAL Series is not RoHS compliant.
Amphenol 74977-901001 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Depth | 17.8mm |
| Housing Color | Natural |
| Length | 11.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.