The METRAL Series Through Hole Backplane Connector features a bronze contact material with gold plating and is RoHS compliant. It has a length of 11.94mm and is available in a package quantity of 384. The connector is designed for use in temperatures ranging from -55°C to 105°C and is suitable for press-fit termination.
Sign in to ask questions about the Amphenol 74977-901001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 74977-901001LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Tin |
| Length | 11.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 384 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | METRAL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74977-901001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.