This 5-row through-hole backplane connector features a 2mm pitch and is designed for use in high-temperature applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made from bronze with a tin, gold, GXT plating and is available in quantities of 240. It is packaged in a rail/ tube format and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 74977-901002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 74977-901002LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, GXT |
| Depth | 17.8mm |
| Housing Color | Natural |
| Length | 11.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | METRAL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74977-901002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.