This 8-contact receptacle features an aluminium body and copper contacts with silver plating. It is designed for crimp termination and is not compliant with Reach SVHC or RoHS regulations. The receptacle is packaged individually and has a wall mount configuration.
Sign in to ask questions about the Amphenol 75-068022-23P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75-068022-23P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75-068022-23P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.