Amphenol 75-068024-02P technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75-068024-02P to view detailed technical specifications.
No datasheet is available for this part.