Sign in to ask questions about the Amphenol 75-068024-22P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75-068024-22P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 75 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75-068024-22P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.