This female connector features a copper alloy contact material with silver plating, suitable for crimp termination. The connector has a straight orientation and is designed for box mount applications. It operates within a temperature range of -55°C to 125°C.
Amphenol 75-068216-01P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 32.53mm |
| Gender | Female |
| Length | 29.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Alumilite |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-068216-01P to view detailed technical specifications.
No datasheet is available for this part.