Conn Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol 75-068228-02P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 14 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.