This circular connector features a male crimp termination and is made from aluminium with copper contacts plated with silver. It has four contacts and is packaged individually. The connector is not Reach SVHC compliant or RoHS compliant.
Sign in to ask questions about the Amphenol 75-068618-04S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75-068618-04S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75-068618-04S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.