This cable mount connector features copper alloy contacts with silver plating and an alumilite plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is 29.31mm in length and has a straight orientation. It is terminated with a crimp connection.
Amphenol 75-069116-08S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 27.78mm |
| Gender | Male |
| Length | 29.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Alumilite |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.