
This female crimp contact features a copper alloy construction with silver plating, suitable for operating temperatures between -55°C and 125°C. The contact is designed for crimp termination and has a length of 40.41mm. It is available in a single unit quantity, packaged in a box mount configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Female |
| Length | 40.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Alumilite |
| Termination | Crimp |
| RoHS | Not Compliant |