Conn Circular PIN 10 POS Crimp ST Panel Mount 10 Terminal 1 Port
Amphenol 75-087418-01P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 75-087418-01P to view detailed technical specifications.
No datasheet is available for this part.