Conn MIL-DTL-5015 Circular SKT 35 POS Crimp ST Wall Mount 35 Terminal 1 Port
Amphenol 75-190032-7H technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.