The 75-190616-05S connector features a 3-position female crimp termination with a current rating of 13A and supports wire/cable gauge of 16AWG. Constructed from aluminium with a silver-plated contact and cadmium-chromate plating, this connector meets the military standard MIL-DTL-5015. It is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 75-190616-05S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75-190616-05S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 13A |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 3 |
| Plating | Cadmium, Chromate |
| Series | MS |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-190616-05S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.