Conn MIL-DTL-5015 Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Amphenol 75-190624-28J technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-190624-28J to view detailed technical specifications.
No datasheet is available for this part.