This 12-position cable mount connector features a silver plated contact plating and is rated for operation between -55°C and 125°C. It is available in bulk packaging and is not RoHS compliant. The connector is designed for free hanging or cable mounting and is terminated with a crimp connection.
Sign in to ask questions about the Amphenol 75-190628-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75-190628-9S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-190628-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.