Conn MIL-DTL-5015 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Amphenol 75-190632-8M technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.