This cable mount male connector features a copper alloy contact material with silver plating. It has a straight orientation and a crimp termination. The connector is not RoHS compliant and does not have strain relief. It is designed for use in temperatures ranging from -55°C to 125°C.
Amphenol 75-190636-5I technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 52.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-190636-5I to view detailed technical specifications.
No datasheet is available for this part.