This 3-contact circular connector features a wall mount design with a crimp termination method. It has a straight body orientation and a single port. The connector is rated for a maximum voltage of 700VDC or 500VAC. It is designed for use with a single contact gender, RCP, and a termination method of crimp.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |