This circular connector features a 4-pin configuration with a maximum voltage rating of 1750VDC or 1250VAC. It is designed for wall mount applications and has a straight body orientation. The termination method is crimp, and the contact gender is RCP. The connector is suitable for use in a variety of applications, including those requiring high voltage ratings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS Version | 2002/95/EC |