This 6-contact circular connector features a wall mount design with crimp termination and a maximum voltage rating of 1250VDC or 900VAC. It has a straight body orientation and a single port. The connector is designed for use in applications requiring high voltage connections.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |