This 9-contact circular connector features a crimp termination method and is designed for wall mount applications. It has a maximum voltage rating of 1250VDC or 900VAC, and is suitable for use in a variety of electrical systems. The connector's body is oriented straight and has a pin contact gender. It is manufactured by Amphenol and is part of the 75-194028-1P series.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2002/95/EC |