The 75-194028-21L is a 37-contact SKT circular connector with a maximum voltage rating of 700VDC or 500VAC. It features a crimp termination method and a straight body orientation. This connector is designed for wall mount applications and has a single port. The Amphenol 75-194028-21L is a general-purpose connector suitable for a variety of uses.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 37 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |