This 37-contact circular connector features a wall mount design with a straight body orientation and crimp termination method. It has a maximum voltage rating of 700VDC or 500VAC and supports a single port. The connector is designed for use in a variety of applications, including those requiring high voltage connections.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 37 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |