Amphenol 75-194028-6G technical specifications.
| Mount | Wall |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 75-194028-6G to view detailed technical specifications.
No datasheet is available for this part.