This 30-contact SKT circular connector features a straight body orientation and crimp termination method. It is designed for wall mount applications and has a maximum voltage rating of 700VDC or 500VAC. The connector has 30 terminals and a single port, with a termination method of crimp.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 30 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |