This 6-contact circular connector features a crimp termination method, straight body orientation, and a maximum voltage rating of 900VAC. It has a cable mount design and a plug (PL) gender. The connector is suitable for applications requiring a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC |
| RoHS Version | 2002/95/EC |