This 19-contact male circular connector features a silver-plated contact and is designed for free-hanging or cable mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated as waterproof and is part of the MIL-DTL-22992 and QWLD series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| Series | MIL-DTL-22992, QWLD |
| Termination | Crimp |
| RoHS | Not CompliantNo |