
This 4-position male connector features a silver plated contact plating and is designed for free hanging or cable mount applications. It has a maximum operating temperature range of -55°C to 125°C and is rated for waterproof conditions. The connector is available in bulk packaging and is part of the MIL-DTL-22992 and QWLD series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| Series | MIL-DTL-22992, QWLD |
| Termination | Crimp |
| RoHS | Compliant |