This 4-contact waterproof cable mount connector features a silver-plated contact and is rated for operation between -55°C and 125°C. It is designed for free-hanging, cable mounting and meets the specifications of the MIL-DTL-22992 and QWLD series. The connector is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 75-194622-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Waterproof |
| Series | MIL-DTL-22992, QWLD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75-194622-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.