Conn Cylindrical Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Amphenol 75-474022-10P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-474022-10P to view detailed technical specifications.
No datasheet is available for this part.