This 7-position circular connector features silver-plated contacts and is designed for panel mount applications. It operates within a temperature range of -55°C to 125°C. The connector is rated for environment-resistant applications and is available in bulk packaging with a single unit per package.
Amphenol 75-474022-28P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-474022-28P to view detailed technical specifications.
No datasheet is available for this part.