Conn MIL-DTL-5015 Circular PIN 85 POS Crimp ST Wall Mount 85 Terminal 1 Port
Amphenol 75-474040-56M technical specifications.
| Mount | Wall |
| Number of Contacts | 85 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.