Sign in to ask questions about the Amphenol 75-474120-07P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75-474120-07P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 38.07mm |
| Length | 67.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75-474120-07P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.