This circular connector features a 5-contact design with crimp termination, constructed from aluminium with a cadmium plating on the body and silver plating on the contacts. The connector is compliant with MIL-DTL-5015 military standard and is available in a variety of configurations. The connector's body material is aluminium, with copper and brass used for the contacts. The connector is not RoHS compliant, and its reach SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 75-474632-02P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75-474632-02P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75-474632-02P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.