Conn Cylindrical Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Amphenol 75-68022-14N technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-68022-14N to view detailed technical specifications.
No datasheet is available for this part.