Conn Cylindrical Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
Amphenol 75-68022-19N technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-68022-19N to view detailed technical specifications.
No datasheet is available for this part.