Conn Cylindrical Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Amphenol 75-68022-1M technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-68022-1M to view detailed technical specifications.
No datasheet is available for this part.