Conn Cylindrical Circular PIN 11 POS Crimp ST Box Mount 11 Terminal 1 Port
Amphenol 75-68240-80P technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.