This 6-position cable mount circular connector features 6 contacts and a maximum operating temperature range of -55°C to 125°C. The connector has an aluminium shell with a cadmium finish and a copper alloy contact material with a silver plating. It is designed for free hanging or cable mounting and is available in bulk packaging.
Sign in to ask questions about the Amphenol 75-68614-6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75-68614-6P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-68614-6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.