Conn MIL-DTL-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol 75-68617-7L technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 31.75mm |
| Gender | Male |
| Length | 46.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.