This 14-position circular connector features a silver-plated contact and crimp termination. It is designed for free hanging, cable mount applications and operates within a temperature range of -55°C to 125°C. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 75-68620-27G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75-68620-27G technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-68620-27G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.