This connector features a copper alloy contact material with silver plating, a diameter of 37.1mm, and a length of 46.83mm. It is designed for cable mount applications and has a straight orientation. The connector is not RoHS compliant and does not have a strain relief feature. It is suitable for operating temperatures between -55°C and 125°C.
Sign in to ask questions about the Amphenol 75-68620-7K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75-68620-7K technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 37.1mm |
| Gender | Male |
| Length | 46.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-68620-7K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.