Conn Cylindrical Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
Amphenol 75-68628-15L technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-68628-15L to view detailed technical specifications.
No datasheet is available for this part.